Texas Instruments SN74ACT3G99/SN74ACT3G99-Q1 Multi-Function Gate

Texas Instruments SN74ACT3G99/SN74ACT3G99-Q1 Ultra-Configurable Multi-Function Gate contains three independent configurable logic gates with three-state outputs. Each gate has four inputs and performs the boolean function Y = (A•C+B•C)⊕D. All inputs include Schmitt triggers, eliminating erroneous data outputs due to slow-edged or noisy input signals. The Texas Instruments SN74ACT3G99-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating voltage range of 4.5V to 5.5V
  • TTL-compatible Schmitt-trigger inputs support slow and noisy input signals
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Fast operation with a delay of 12ns max

Applications

  • Combine power good signals
  • Combine enable signals
  • Eliminate slow or noisy input signals
  • Synchronize inverted clock inputs
  • Debounce a switch
  • Use fewer inputs to monitor error signals
  • Data selection
  • Multiplexing

Functional Diagram

Block Diagram - Texas Instruments SN74ACT3G99/SN74ACT3G99-Q1 Multi-Function Gate
Yayınlandı: 2025-02-18 | Güncellenmiş: 2025-05-07