Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters

Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters contain six independent inverters. These devices are available in SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages and perform the Boolean function Y = A. The SN74AC04-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC04-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • VCC operation of 2V to 6V
  • Inputs accept voltages to 6V
  • Max tpd of 7ns at 5V

Applications

  • Synchronize inverted clock inputs
  • Debounce a switch
  • Invert a digital signal

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters
Yayınlandı: 2024-09-20 | Güncellenmiş: 2025-07-31