Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter

Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter contains six independent Inverter with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The SN74HCS14-Q1 devices are AEC-Q100 qualified for automotive applications.

The Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter is offered in 14-pin TSSOP, SOIC, WQFN, and SOT-23-THIN package types for design flexibility.

Features

  • 2V to 6V wide operating voltage range 
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • ±7.8mA output drive at 5V
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA

Applications

  • Synchronize inverted clock inputs
  • Debounce a switch
  • Invert a digital signal

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter
Yayınlandı: 2019-10-04 | Güncellenmiş: 2023-11-28