Texas Instruments SN74HCS86/SN74HCS86-Q1 2-Input XOR Gate
Texas Instruments SN74HCS86/SN74HCS86-Q1 2-Input XOR Gate contains four independent 2-input XOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ⊕ B in positive logic. The Texas Instruments SN74HCS86-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Detect phase differences in input signals
- Create a selectable inverter/buffer
Datasheets
Functional Block Diagram
Yayınlandı: 2019-10-04
| Güncellenmiş: 2023-11-29