Texas Instruments SN74AHCT257/SN74AHCT257-Q1 Quad Data Selector/Mux

Texas Instruments SN74AHCT257/SN74AHCT257-Q1 Quad 2-Input Data Selector/Multiplexer has 3-state non-inverting outputs. The 3-state outputs can drive and interface with data lines of bus-organized systems. Shared A/B and OE inputs control all channels. The Texas Instruments SN74AHCT257-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 4.5V to 5.5V VCC
  • TTL-compatible inputs
  • Low delay, 6ns typ. (25°C, 5V)
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Data selection
  • Multiplexing

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT257/SN74AHCT257-Q1 Quad Data Selector/Mux
Yayınlandı: 2024-06-06 | Güncellenmiş: 2025-05-08