Texas Instruments SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers
Texas Instruments SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers include Schmitt-trigger inputs and 3-state outputs. The outputs can be simultaneously driven into the high-impedance state using either output enable pins. These buffers/drivers support up to 75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC8541-Q1 buffers are AEC-Q100 qualified for automotive applications with device temperature grade 1. These octal buffers/drivers are used to hold a signal during controller reset, debounce a switch, enable or disable a digital signal, and eliminate slow or noisy input signals. The SN74AC8541/SN74AC8541-Q1 buffers/drivers are available in a 4.5mm x 2.5mm size wettable flank QFN package.Features
- 6ns tpd maximum at 5V, 50pF load
- Drives 50Ω transmission lines
- ±24mA continuous output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Inputs accept up to 6V voltage
- ±20mA input clamp current (VI<-0.5V or VI>VCC+0.5V)
- Available in a 4.5mm x 2.5mm size wettable flank QFN package
Applications
- Debounce a switch
- Hold a signal during controller reset
- Eliminate slow or noisy input signals
- Enable or disable a digital signal
Datasheets
Logic Diagram (Positive Logic)
Additional Resource
Yayınlandı: 2024-02-01
| Güncellenmiş: 2025-05-06