Texas Instruments SN74AC164-Q1 8-Bit SIPO Shift Registers

Texas Instruments SN74AC164-Q1 8-Bit Serial-In/Parallel-Out (SIPO) Shift Registers contain an 8-bit shift register with AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial (A and B) inputs permit complete control over incoming data; a low at either input inhibits new data entry and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which determines the first flip-flop's state. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. Clocking occurs on the low-to-high-level transition of CLK. Texas Instruments SN74AC164-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications:
    • Device temperature grade 1 of -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in wettable flank QFN package
  • Wide operating range of 1.5V to 6V
  • Inputs accept voltages up to 6V
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Maximum tpd of 12.5ns at 5V, 50pF load

Applications

  • Increase the number of outputs on a microcontroller
  • Store up to eight bits of data temporarily

Functional Block Diagram

Block Diagram - Texas Instruments SN74AC164-Q1 8-Bit SIPO Shift Registers
Yayınlandı: 2024-12-10 | Güncellenmiş: 2025-05-09