Texas Instruments SN74AC2G100/SN74AC2G100-Q1 Dual Flip-Flops
Texas Instruments SN74AC2G100/SN74AC2G100-Q1 Dual Flip-Flops offer two independent D-type flip-flops with a rising-edge triggered clock, active low clear, and configurable logic data inputs. The data inputs can be arranged for many 1- and 2-input logic functions, including buffer, inverter, AND, OR, NAND, NOR, XOR, and XNOR. All inputs have a Schmitt-trigger architecture to support slow or noisy input signals.The TI SN74AC2G100-Q1 is AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified for automotive applications (SN74AC2G100-Q1):
- Device temperature grade 1 at -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Wide operating range of 1.5V to 6V
- Inputs accept voltages up to 6V
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 9.7ns at 5V, 50pF load
Applications
- Hold a signal during controller reset
- Input slow edge-rate signals
- Operate in noisy environments
Datasheets
Logic Diagram (Positive Logic)
Yayınlandı: 2025-08-16
| Güncellenmiş: 2025-08-25