Texas Instruments SN74AC3G97/SN74AC3G97-Q1 Gates

Texas Instruments SN74AC3G97/SN74AC3G97-Q1 Gates are triple configurable gates with Schmitt-trigger inputs. The SN74AC3G97/SN74AC3G97-Q1 offers three independent '97 function configurable logic gates. Each TI SN74AC3G97/SN74AC3G97-Q1 Gate can be configured to various 1- and 2-input logic operations by connecting unused inputs to the supply or ground.

The TI SN74AC3G97-Q1 is AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications (SN74AC3G97-Q1):
    • Device temperature grade 1 of -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • Wide operating range of 1.5V to 6V
  • Inputs accept voltages up to 6V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Continuous ±24mA output drive at 5V
  • Drives 50Ω transmission lines
  • Maximum tpd of 6ns at 5V, 50pF load
  • Each channel is independently configurable as:
    • 2-to-1 data selector or multiplexer
    • Two-input AND or OR gate
    • Two-input AND, NAND, OR, or NOR gate with one inverted input
    • Buffer or inverter

Applications

  • Combine power good signals
  • Combine enable signals
  • Eliminate slow or noisy input signals
  • Synchronize inverted clock inputs
  • Debounce a switch
  • Use fewer inputs to monitor error signals
  • Data selection
  • Multiplexing

Logic Diagram (Positive Logic)

Location Circuit - Texas Instruments SN74AC3G97/SN74AC3G97-Q1 Gates
Yayınlandı: 2025-08-16 | Güncellenmiş: 2025-08-25