Texas Instruments SN74AHC00/SN74AHC00-Q1 4-Ch 2-Input NAND Gates

Texas Instruments SN74AHC00/SN74AHC00-Q1 4-Channel 2-Input NAND Gates has an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Devices are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC00-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 2V to 5.5V
  • Latch-up performance exceeds 250mA per JESD 17

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHC00/SN74AHC00-Q1 4-Ch 2-Input NAND Gates
Yayınlandı: 2023-08-07 | Güncellenmiş: 2025-07-31