Texas Instruments SN74AHC04/SN74AHC04-Q1 Hex Inverters

Texas Instruments SN74AHC04/SN74AHC04-Q1 Hex Inverters contain six independent inverters. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A. Devices are available in various packages (PDIP-14, SOIC-14, SSOP-14, SOP-14, TSSOP-14, TVSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC04-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 2V to 5.5V
  • Latch-up performance exceeds 250mA per JESD 17

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHC04/SN74AHC04-Q1 Hex Inverters
Yayınlandı: 2023-08-07 | Güncellenmiş: 2025-06-06