Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver

Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus. This transmission will depend on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The Texas Instruments SN74AHC245-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range 2V to 5.5V VCC
  • Latch-up performance exceeds 250 mA per JESD 17
  • On products compliant with MIL-PRF-38535, all parameters are tested unless otherwise noted
    • On all other products, production processing does not necessarily include testing all parameters

Applications

  • Servers
  • PCs and notebooks
  • Network switches
  • Wearable health and fitness devices
  • Telecom infrastructures
  • Electronic points of sale
  • Enable or disable a digital signal
  • Hold a signal during controller reset
  • Debounce a switch

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver
Yayınlandı: 2023-03-03 | Güncellenmiş: 2025-07-31