Texas Instruments SN74AHC257/SN74AHC257-Q1 2-To-1 Line Data Sel/Mux

Texas Instruments SN74AHC257/SN74AHC257-Q1 2-To-1 Line Data Selector/Multiplexers are quad 2-input data selector/multiplexers with 3-state outputs. Shared A/B and OE inputs control all channels. The 3-state outputs can interface with and drive data lines of bus-organized systems. The output-enable (OE) input controls all outputs simultaneously. The Texas Instruments SN74AHC257-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range 2V to 5.5V VCC
  • Low delay, 9.5ns maximum (VCC = 5V, CL = 50pF)
  • Latch-up performance exceeds 250mAper JESD 17

Applications

  • Data selection
  • Multiplexing

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74AHC257/SN74AHC257-Q1 2-To-1 Line Data Sel/Mux
Yayınlandı: 2024-05-01 | Güncellenmiş: 2025-05-08