Texas Instruments SN74AHC86 Quadruple 2-Input Exclusive-OR Gates
Texas Instruments SN74AHC86 Quadruple 2-Input Exclusive-OR Gates are quadruple 2-input exclusive-OR gates. These devices perform the Boolean function Y = A ⊕ B or Y = AB + A B in positive logic. A common application is as a true or complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the Texas Instruments SN74AHC86 inputs is high, the signal on the other input is produced inverted at the output.Features
- Operating range of 2V to 5.5V VCC
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- 2000V human-body model
- 200V machine model
- 1000V charged-device model
Applications
- Detect phase differences in input signals
- Create a selectable inverter or buffer
Functional Block Diagram
Yayınlandı: 2023-10-31
| Güncellenmiş: 2025-05-07