Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus Transceivers

Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus Transceivers use two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 1.2V to 3.6V. This allows universal low-voltage bidirectional translation between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

The Texas Instruments SN74AVCH8T245 is designed for asynchronous communication between data buses. Depending on the logic level at the direction-control (DIR) input, the device transmits data from either the A bus to the B bus or from the B bus to the A bus. The output-enable (OE) input can disable the outputs, effectively isolating the buses.

Features

  • Control inputs (DIR and OE) VIH and VIL levels are referenced to VCCA voltage
  • Bus hold on data inputs eliminates the need for external pullup or pulldown resistors
  • VCC isolation feature
  • Fully configurable dual-rail design
  • I/Os are 4.6V tolerant
  • Ioff supports partial-power-down mode operation
  • Maximum data rates
    • 320Mbps (VCCA ≥ 1.8V and VCCB ≥ 1.8V)
    • 170Mbps (VCCA ≤ 1.8V or VCCB ≤ 1.8V)
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • ESD protection exceeds JESD 22
    • 8000V human-body model (A114-A)
    • 200V machine model (A115-A)
    • 1000V charged-device model (C101)

Applications

  • Personal electronics
  • Industrial
  • Enterprise
  • Telecommunications

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus Transceivers
Yayınlandı: 2025-01-14 | Güncellenmiş: 2025-04-01