Texas Instruments SN74AXC8T245EVM Evaluation Module

Texas Instruments SN74AXC8T245EVM Evaluation Module for Direction-Controlled Bidirectional Translation Device is designed to support the 8-channel SN74AXC8T245. The layout is optimized for high-speed connectivity, with another feature for populating 1, 2, and 4-channel LVC and AVC direction-controlled translation devices. Three translation device choices include AXC, AVC, and LVC. The LVC has a higher voltage than the AXC and AVC, with a 1.65V to 5.5V output and a drive strength of 32mA. The AVC offers a lower drive strength of 12mA, and the AXC operates from 0.65V to 3.6V with 12mA drive strength. The Texas Instruments SN74AXC8T245EVM has an available high-speed SMB connector.

Features

  • Gnd port for each header pin supports high-speed measurement
  • DIR and OE pins have 10KΩ pulldown built-in
  • Layout optimized for high-speed connectivity
  • The device supports 2 DIR pins, each controlling four channel bank
  • High-speed SMB connector available
Yayınlandı: 2018-03-28 | Güncellenmiş: 2023-09-08