Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate

Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate contains four independent 2-input NAND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The SN74HCS00-Q1 devices are AEC-Q100 qualified for automotive applications.

The Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate is offered in TSSOP-14, SOIC-14, WQFN-14, and SOT-23-14 package types. 

Features

  • Wide 2V to 6V operating voltage range
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA
  • ±7.8mA output drive at 5V
  • –40°C to +125°C, TA extended ambient temperature range 
  • Package options
    • 5.0mm x 4.4mm TSSOP-14
    • 8.7mm x 3.9mm SOIC-14
    • 3.0mm x 2.5mm WQFN-14
    • 4.2mm x 2.0mm SOT-23-14

Applications

  • Alarm/tamper detect circuit
  • S-R latch

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate
Yayınlandı: 2019-10-03 | Güncellenmiş: 2023-11-27