Texas Instruments SN74LV8T574/SN74LV8T574-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74LV8T574/SN74LV8T574-Q1 Octal D-Type Flip-Flops feature 3-state outputs designed to drive highly capacitive or relatively low-impedance loads. The devices are particularly suitable for implementing bidirectional bus drivers, buffer registers, I/O ports, and working registers. On the positive transition of the clock (CLK) input, the Q outputs are set to the logic levels set up at the data (D) inputs. The SN74LV8T574-Q1 devices are AEC-Q100 qualified for automotive applications. The Texas Instruments SN74LV8T574-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.

Features

  • Wide operating range of 1.65V to 5.5V
  • 5.5V tolerant input pins
  • Single-supply voltage translator
    • Up translation
      • 1.2V to 1.8V
      • 1.5V to 2.5V
      • 1.8V to 3.3V
      • 3.3V to 5.0V
    • Down translation
      • 5.0V, 3.3V, 2.5V to 1.8V
      • 5.0V, 3.3V to 2.5V
      • 5.0V to 3.3V
  • Up to 150Mbps with 5V or 3.3V VCC
  • Supports standard function pinout
  • Latch-up performance exceeds 250mA per JESD 17
  • Supports defense and aerospace applications
    • Controlled baseline
    • One assembly and test site
    • One fabrication site
    • Extended product life cycle
    • Product traceability

Applications

  • Enable or disable a digital signal
  • Controlling an indicator LED
  • Translation between communication modules and system controllers

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74LV8T574/SN74LV8T574-Q1 Octal D-Type Flip-Flops
Yayınlandı: 2025-04-08 | Güncellenmiş: 2025-12-12