Texas Instruments SN74LVC7001A/SN74LVC7001A-Q1 2-Input AND Gates

Texas Instruments SN74LVC7001A/SN74LVC7001A-Q1 Quad 2-Input AND Gates contain four independent 2-input AND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The Texas Instruments SN74LVC7001A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range from 1.1V to 3.6V
  • 5.5V tolerant input pins
  • Supports standard pinouts
  • Latch-up performance exceeds 250mAper JESD 17
  • ESD protection exceeds JESD 22
    • 2000V Human-Body Model (A114-A)
    • 1000V Charged-Device Model (C101)

Applications

  • Combining Power Good signals
  • Enable digital signals

Functional Block Diagram

Block Diagram - Texas Instruments SN74LVC7001A/SN74LVC7001A-Q1 2-Input AND Gates
Yayınlandı: 2024-04-03 | Güncellenmiş: 2025-05-06