Texas Instruments SN75LVPE3410 Four-Channel Linear Redriver
Texas Instruments SN75LVPE3410 Four-Channel Linear Redriver is a low-power, high-performance linear repeater or redriver designed to support PCI Express (PCIe™) Generation 1.0, 2.0, and 3.0. The SN75LVPE3410 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. A linear output driver follows the CTLE receiver. The linear datapaths of Texas Instruments SN75LVPE3410 preserve the transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets link trained for the excellent transmit and receive equalization settings. This transparency in the link training protocol results in a tremendous electrical link and the lowest possible latency. The programmable equalization of the device, along with its linear datapaths, maximizes the flexibility of physical placement within the interconnect channel and improves overall channel performance. The programmable settings can be applied easily through software (SMBus or I2C) or by using pin control.Features
- Quad-channel linear equalizer supporting PCIe 1.0/2.0/3.0 up to 8Gbps interfaces
- CTLE boosts up to 12dB at 4GHz, which helps to extend channel reach
- Ultra-low latency of 70ps
- An excellent return loss of -17dB at 4GHz
- Low additive random jitter of 60fs (typical) with PRBS data
- Single 3.3V supply
- An internal voltage regulator provides immunity to supply noise
- Low active power of 124mW/channel
- No heat sink required
- Pin-strap or SMBus programming
- Support for x2, x4, x8, x16 PCIe bus width with one or multiple SN75LVPE3410
- Automatic receiver detection for PCIe use cases
- Protocol agnostic linear redriver allows seamless support for PCIe link training
- Commercial temperature range of 0°C to 70°C
- 4.0mm × 6.0mm, 40-pin WQFN package
Applications
- Desktop PC or motherboard
- Notebook PC
- Data storage
- Industrial computer on module
Functional Block Diagram
Yayınlandı: 2023-08-07
| Güncellenmiş: 2023-10-03