Texas Instruments TLC6C5724EVM Evaluation Module

Texas Instruments TLC6C5724EVM Evaluation Module facilitates an extensive evaluation of the features and performance of the TLC6C5724-Q1, a 24-channel automotive full diagnostic RGB driver. The TLC6C5724EVM is controlled using the TLC65724EVM GUI via a USB2ANY communication tool and powered by either a micro-USB supply or a PC USB port. The TLC6C5724EVM Evaluation Module serves as a solution for automotive cluster indicators, HVAC panels, E-shifter indicators, local dimming displays, and ambient lighting.

Features

  • 24 constant-current-sink output channels
  • Excellent constant-current accuracy
  • 7-bit individual dot correction
  • 8-bit global brightness control
  • 12-bit PWM dimming
  • LED protection and diagnostics
Yayınlandı: 2018-09-21 | Güncellenmiş: 2023-05-03