Texas Instruments TMDSICE3359 Industrial Communications Engine (ICE)

Texas Instruments TMDSICE3359 AM3359 Industrial Communications Engine (ICE) is a development platform targeted for systems that specifically focus on the industrial communications capabilities of the Sitara AM335x ARM® Cortex™-A8 Processors. The AM335x ARM Cortex-A8 Processors integrate the Programmable Real-time Unit (PRU) that implements real-time communication technologies used in a broad range of industrial automation equipment. It enables small-footprint designs with minimal external components and low power performance.

The TMDSICE3359 AM3359 ICE measures 3.09" x 4.10" and offers a defined set of features to let the user experience specific industrial communication solutions using serial or Ethernet-based interfaces. It is not intended as a generic development platform, as some of the features and interfaces supplied by the AM3359 are not accessible from the ICE board. The ICE board may interface to other processors or systems using standard interfaces and act as a communication gateway. In addition, it can directly operate as a standard remote I/O system or simple sensor connected to an industrial communication network. The embedded emulation logic allows emulation and debugging using standard development tools, such as TI's Code Composer Studio, using the supplied USB cable.

Features

  • Hardware Specifications
    • AM3359 ARM Cortex-A8
    • DDR3, NOR Flash, SPI Flash
    • OLED display
    • TPS65910 power management
    • USB cable for debug
    • RoHS compliant
  • Connectivity
    • PROFIBUS interface
    • CANOpen
    • Ethernet/IP
    • EtherCAT
    • PROFINET
    • SERCOS_III
    • Digital inputs and outputs (I/O)
    • SPI
    • UART
    • JTAG (via USB)
  • Software and Tools
    • Processor SDK
    • Code Composer Studio integrated development environment (IDE)
    • Application stacks for industrial communication protocols
    • Sample industrial applications
  • System Requirements
    • For evaluation of sample industrial applications
      • EtherCAT/PROFIBUS master/PLC equipment to communicate with the TI ICE (not included)
    • For the development of customer application
      • Windows XP/7 based workstation
      • Code Composer Studio IDE v5

Kit Contents

  • AM3359 board
  • OLED display
  • DDR, NOR Flash, SPI Flash
  • Documentation
  • USB cable
  • Power supply (24VDC, 0.75A maximum), sold separately

Block Diagram

Block Diagram - Texas Instruments TMDSICE3359 Industrial Communications Engine (ICE)
Yayınlandı: 2016-01-08 | Güncellenmiş: 2025-03-06