Texas Instruments TMDXICE110 Industrial Communications Engine (ICE)
Texas Instruments TMDXICE110 Industrial Communications Engine (ICE) is a development platform targeted at industrial communications and industrial Ethernet. Key to the AMIC110 ICE is the Sitara™ AMIC110 SoC, which features Arm® Cortex™-A8 Processor and the Programmable-Realtime Unit Industrial Communications Sub-System (PRU-ICSS). This sub-system enables the integration of real-time industrial protocols without needing ASIC or FPGA. With a booster pack form factor, the Texas Instruments TMDXICE110 can be used in conjunction with C2000 Launchpads for developing solutions for connected motor drives, industrial sensors, and IOs in factory automation.Features
- AMIC110 SoC featuring Sitara™ ARM® Cortex®-A8 and PRU-ICSS
- 512MByte of DDR3 and 8 MByte of SPI flash
- 2x 10/100 industrial ethernet connectors with external magnetics
- 20-pin JTAG header to support all types of external emulator
- RoHS and REACH compliant design
- EMC-compliant, industrial temp dual port EtherCAT slave with SPI interface
- 5V input supply, single-chip power management IC TPS650250 to power entire board and dual DP83822 PHYs
- 3.3V SPI interface to any host processor such as C2000 (for example via launch pads)
Kit Contents
- AMIC110 Evaluation Module Circuit Board in an ESD cover
- TMDXICE110 quick start guide
- TMDXICE110 printed warranty notice
- Cable, USB to TTL level, serial converter, 1.8m
Additional Resources
Yayınlandı: 2018-03-23
| Güncellenmiş: 2022-11-04