Texas Instruments TMP4718EVM Evaluation Module

Texas Instruments TMP4718EVM Evaluation Module allows users to evaluate the TMP4718 high-accuracy, low-power remote temperature sensor monitor. The TMP4718 features a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, on-die transistors, or diode structures integral to microprocessors, microcontrollers, and FPGAs. Temperature accuracy for the local and the remote temperature sensors is ±1°C. The two-wire serial interface receives the SMBus communication protocol. The module and GUI are created to give the user a quick setup to evaluate the system and register map. The TI TMP4718EVM perforations permit users to isolate and connect the temperature sensor, microcontroller, and remote BJT to external systems.

Features

  • GUI for easy setup
  • Perforated PCB for placement flexibility
  • Online or offline software installation for parallelism
  • NPN and PNP footprints for remote sensor evaluation

Layout

Texas Instruments TMP4718EVM Evaluation Module

Connectors & Components

Location Circuit - Texas Instruments TMP4718EVM Evaluation Module
Yayınlandı: 2024-02-05 | Güncellenmiş: 2024-03-05