Texas Instruments TPA3136D2 Class-D Audio Amplifier

Texas Instruments TPA3136D2 Class-D Audio Amplifier is for driving bridged-tied stereo speakers at up to 10W, 6Ω, or 8Ω (per channel). The Advanced EMI Suppression Technology with Spread Spectrum Control scheme enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements for system cost reduction. The TPA3136D2 device is not only fully protected against shorts and overload, the SpeakerGuard speaker protection circuitry includes a power limiter and a DC detection circuit for protection of the connected speakers. The DC detect and Pin-to-Pin, Pin-to-Ground, and Pin-to-Power Short Circuit protection circuit protect the speakers from output DC and pin shorts caused in production. The outputs are also fully protected against shorts to GND, PVCC, and output-to-output. The short-circuit protection and thermal protection includes an auto-recovery feature.

Features

  • 2×10W/ch into 6Ω loads at 10% THD+N from a 12V supply
  • 2×10W/ch into 8Ω loads at 10% THD+N from a 13V supply
  • Up to 90% efficient class-D operation (8Ω) eliminates the need for heat sinks
  • <0.05% THD+N at 1W/4Ω/1kHz
  • Wide supply voltage range allows operation from 4.5V to 14.4V
  • Inductor-free operation
  • Enhanced EMI performance with spread spectrum
  • SpeakerGuard™ speaker protection includes power limiter and DC protection
  • Robust Pin-to-Pin, Pin-to-Ground, and Pin-to-Power short circuit protection and thermal protection
  • 26dB fixed gain
  • Single-ended or differential analog inputs
  • Click and pop free startup

Applications

  • Televisions
  • Bluetooth/Wireless speakers
  • Mini speakers
  • USB speakers
  • Consumer audio equipment

Simplified Schematic

Schematic - Texas Instruments TPA3136D2 Class-D Audio Amplifier

TI Reference Designs Library

TI Reference Designs - Texas Instruments TPA3136D2 Class-D Audio Amplifier
Yayınlandı: 2016-07-26 | Güncellenmiş: 2022-03-10