Texas Instruments TPS22995EVM Evaluation Module

Texas Instruments TPS22995EVM Evaluation Module is a two-layer PCB incorporating the TPS22995RZG and TPS22995RZF load switches. The VIN and VOUT connections to the device and the TI TPS22995EVM evaluation module's layout routing can handle high continuous currents and deliver a low-resistance pathway into and out of the device under test. Test point connections enable the TPS22995EVM user to control the device with user-defined test conditions and make accurate RON measurements.

Features

  • 0.4V to 5.5V Vin input voltage range
  • Access to the VIN, VOUT, ON, and CT pins of the TPS22995RZG and TPS22995RZF load switch
  • Onboard CIN and COUT capacitors
  • Adjustable rise timing

PCB Layout

Texas Instruments TPS22995EVM Evaluation Module

Test Setup

Texas Instruments TPS22995EVM Evaluation Module
Yayınlandı: 2022-12-09 | Güncellenmiş: 2023-01-20