Texas Instruments TPS23521EVM-001 Controller Evaluation Module

Texas Instruments TPS23521EVM-001 Controller Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS23521. The TPS23521 is a low-side Hotswap controller with a soft start targeted at telecom applications. The Texas Instruments TPS23521EVM-001 gives a jump start for anyone designing a –48V system. It includes input clamping to support lightning surge (up to 2kV), various FET placeholders to support multiple power levels, and an output inductor to mimic any EMI filter before the DC/DC converter.

Features

  • Inrush current control
  • Hot-swap output short circuit protection
  • Dual Hot-swap gate drive
  • Undervoltage and overvoltage protection
  • Lightning Surge support

Applications

  • Wireless infrastructure
  • Telecom infrastructure
  • –48V interface

Board Layout

Mechanical Drawing - Texas Instruments TPS23521EVM-001 Controller Evaluation Module
Yayınlandı: 2020-08-05 | Güncellenmiş: 2024-07-26