Texas Instruments TPS23880EVM-008 Daughter Card
Texas Instruments TPS23880EVM-008 Daughter Card features the octal channel, TPS23880, IEEE 802.3bt ready PoE PSE controller. When paired with the IEEE802.3bt ready PSE motherboard BOOST-PSEMTHR-007 (sold separately), a user can evaluate the TPS23800 device. The TPS23880 is a Power-over-Ethernet (PoE) device for power sourcing equipment (PSE).Features
- Four IEEE802.3bt (draft) 2-pair ports with 1000BASE-T (gigabit Ethernet data pass-through)
- Two IEEE802.3bt (draft) 4-pair ports with 1000BASE-T (gigabit Ethernet data pass-through)
- Single DC power supply input
- Onboard 3.3V regulator
- Onboard I2C interface to both TPS23880 devices from USB2ANY
- Port ON status LEDs
- User test points
Applications
- Enterprise and SoHO switches and routers
- Connected ceiling LED switches
- PoE pass-through power modules
- Network video recorders (NVRs)
- Wireless backhaul and small-cell networking
Kit Contents
- TPS23880EVM-008 Daughter card
- Requires the following additional items to be ordered separately
- BOOST-PSEMTHR-007 Motherboard
- USB2ANY Interface Adapter
Yayınlandı: 2018-10-31
| Güncellenmiş: 2023-07-18