Texas Instruments TPS55287Q1EVM-085 Converter Evaluation Module
Texas Instruments TPS55287Q1EVM-085 Converter Evaluation Module (EVM) is designed to demonstrate the features and functionality of the TPS55287-Q1 device. The TPS55287-Q1 is a high-performance, high-efficiency synchronous buck-boost converter with an I2C interface. The factory default settings of the Texas Instruments TPS55287Q1EVM allow the operation with an input voltage range from 3V to 36V. All these features bring flexibility and design optimization for overall performance, as well as BOM optimization and design cost.Features
- Wide input and output voltage range
- Programmable power supply (PPS) support
- I2C interface
- Programmable output voltage from 0.8V to 22V with 10mV step
- Programmable output current limit up to 3.15A with 50mA step
- Forced discharge function
- User flexibilities in optimizing loop compensation
- Programmable PFM and FPWM mode at light load
- Optional programmable spread spectrum
- Adjustable output voltage compensation for voltage droop over the cable
- Rich protection features
- Small solution-size
Applications
- Automotive USB charge
- Wireless charger
- Automotive media hub
- ADAS domain controller
- Automotive cluster display
- Headlight, rear light
Board Layout
Yayınlandı: 2024-09-16
| Güncellenmiş: 2024-10-29