Texas Instruments TPS55289EVM-093 Converter Evaluation Module
Texas Instruments TPS55289EVM-093 Converter Evaluation Module (EVM) allows the user to evaluate the performance of the TPS55289. The TPS55289 is a synchronous buck-boost converter optimized for converting battery voltage or adaptor voltage into power supply rails. The TPS55289 integrates four MOSFET switches, providing a compact USB Power Delivery (USB PD) application solution. The printed circuit board (PCB) for this evaluation module is designed to accommodate some modifications by the user. The external components can be changed according to the actual application. The Texas Instruments TPS55289EVM-093 requires an appropriate I2C interface, such as the USB2ANY, to configure the TPS55289.Features
- 3.0V to 30V input voltage range
- Output voltage range up to 22V
- 8A average inductor current limit
- 200kHz to 2.4MHz adjustable switching frequency
- I2C interface
Board Layout
Yayınlandı: 2022-05-02
| Güncellenmiş: 2022-10-26