Texas Instruments TPS563203EVM Evaluation Module

Texas Instruments TPS563203EVM Evaluation Module offers an easy method to measure and evaluate the TPS563203 step-down converter in a SOT-563 package. The TPS563203EVM features a 3V to 17V input, 12V (nom), and supplies a 1.05V output at 3A. The TI TPS563203EVM Evaluation Module includes AC signal injection terminals for feedback-loop measurements.

Features

  • 3V to 17V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 3A output current
  • ECO mode
  • Fast transient response

Layout

Texas Instruments TPS563203EVM Evaluation Module

Videos

Yayınlandı: 2023-11-21 | Güncellenmiş: 2024-03-26