Texas Instruments TPS60800EVM-068 Evaluation Module

Texas Instruments TPS60800EVM-068 Evaluation Module is configured to evaluate the operation of the TPS60800-Q1 charge pump voltage inverter. The device generates an unregulated negative output voltage from a 1.8V to 5.25V input voltage range. The devices are typically supplied by a preregulated supply rail of 5V or 3.3V.

The TI TPS60800EVM-068 implements three external 1μF capacitors required to build a complete DC-DC charge pump inverter. Additional input, output, and flying capacitors can also be included. The device offers a variable switching frequency ranging from 500kHz to 750kHz and comes in a 6-pin SOT563 package.

Features

  • Qualified for automotive applications
    • AEC-Q100 test guidance with the following results:
    • Device temperature grade 1 at -40°C to +125°C ambient operating temperature range
  • Inverts the input supply voltage
  • Up to 200mA output current
  • Only three small 1μf ceramic capacitors are needed
  • Input voltage range from 1.8V to 5.25V
  • Small, 6-pin SOT563 package

Applications

  • Automotive infotainment
  • Automotive cluster
  • LCD bias
  • Operational amplifier supply
  • Onboard Charger
  • Humanoid robot position sensor

Overview

Texas Instruments TPS60800EVM-068 Evaluation Module
Yayınlandı: 2025-09-12 | Güncellenmiş: 2025-09-19