Texas Instruments TPS62876EVM-199 Evaluation Module
Texas Instruments TPS62876EVM-199 Evaluation Module efficiently evaluates and tests the operation and functionality of a stacked configuration of three TPS62876-Q1 buck converters. Additionally, the TPS62876EVM-199 can evaluate TPS62874-Q1, TPS62875-Q1, and TPS62877-Q1 step-down converters. The TPS6287x/TPS6287x-Q1 synchronous step-down converters are a family of pin-to-pin 6A, 9A, 12A, and 15A step-down DC/DC converters with differential remote sensing.The TI TPS62876EVM-199 evaluation module converts a 2.7V to 6.0V input voltage to a regulated 0.75V output voltage, and the output current can go up to 75A.
Features
- 2.7V to 6.0V input voltage range
- Resistor selectable start-up output voltage
- Resistor selectable switching frequency
- Droop compensation
- I2C-compatible interface
- Differential remote sensing
Layout
Yayınlandı: 2023-08-09
| Güncellenmiş: 2023-08-17