Texas Instruments TPS65036x-Q1 Camera, Radar, & MCU PMICs

Texas Instruments TPS65036x-Q1 Camera, Radar, and MCU PMICs are highly integrated automotive power management ICs for camera, radar, and MCU power systems. The devices combine three step-down converters and one low-dropout regulator, enabling multi-rail power delivery in compact automotive designs.

The TPS65036x-Q1 includes a wide-VIN BUCK1 converter with input support up to 35V, two low-VIN step-down converters, and one LDO regulator. The TI TPS65036x-Q1 Camera, Radar, and MCU PMICs support forced fixed-frequency PWM mode or AutoPFM mode across all converters, optional spread-spectrum modulation for EMI reduction, and low-power operation controlled by pin or I2C.

The PMICs are designed for automotive camera modules, radar modules, and safety MCU power applications requiring functional safety support and integrated power sequencing. TPS65036x-Q1 devices are available in a 24-pin VQFN package with wettable flanks and support automotive systems up to ASIL-B hardware integrity.

Features

  • TPS65036x-Q1 AEC-Q100 qualified with 4V to 35V input supply operation and Grade 1 temperature rating of -40°C to +125°C
  • Functional Safety-Compliant device developed for functional safety applications
    • Documentation available to aid ISO26262 and IEC61508 system design
    • Systematic integrity up to ASIL-D and SIL-3
    • Hardware integrity up to ASIL-B and SIL-2
  • Safety and monitoring functions
    • Under/overvoltage monitors with Built-In Self-Test
    • Watchdog, trigger, or Q&A, and Error Signal Monitor
    • Temperature warning and thermal shutdown
  • Wide-VIN BUCK1 step-down converter
    • VIN range of 4V to 35V
    • VOUT range of 3V to 5.5V
    • Output current of up to 2000mA
    • Switching frequency of 2.2MHz
  • Two low-VIN step-down converters, BUCK2 and BUCK3
    • VIN range of 3.0V to 5.5V
    • VOUT range of 0.6V to 3.4V
    • Peak output current of up to 2700mA
    • Switching frequency of 2.2MHz or 4.4MHz
  • Low dropout regulator
    • VIN range of 3.0V to 5.5V
    • VOUT range of 1.8V to 3.4V
    • Output current of up to 300mA
    • Low noise and high PSRR

Applications

  • Automotive camera modules
    • Surround view camera modules
    • Rear view camera modules
    • DMS (driver monitoring systems)
    • Power over coax (POC) camera modules
    • E-mirror camera modules
  • Safety MCU power
    • OBC, DC/DC, zonal controller
    • Inverter and motor control (traction inverter)
    • Heating and cooling (automotive HVAC compressor module)
  • Automotive radar modules
    • Ultra-short range radar
    • Kick-to-open
    • Park assist and automated parking
    • Driver monitor systems
    • Vehicle occupancy detection, child presence detection (CPD)
    • Vehicle intruder detection
    • Seat belt monitoring

Specifications

  • Four regulated outputs, including three step-down DC/DC converters and one LDO regulator
  • Converter operating modes of forced fixed-frequency PWM mode or AutoPFM mode with optional spread-spectrum modulation for EMI reduction
  • Factory-programmable and software-configurable operation
  • Low-power mode control via pin or I2C
  • Package
    • 24-pin VQFN with wettable flanks
    • Package size of 3.5mm x 3.5mm

Application Schematic

Application Circuit Diagram - Texas Instruments TPS65036x-Q1 Camera, Radar, & MCU PMICs
Yayınlandı: 2026-06-25 | Güncellenmiş: 2026-06-30