Texas Instruments TPS929160EVM Driver Evaluation Module (EVM)

Texas Instruments TPS929160EVM Driver Evaluation Module (EVM) helps the user evaluate the features of the TPS929160-Q1. The TPS929160-Q1 is an automotive 16-channel LED driver with a FlexWire interface to address the increasing need for individual control of each LED string. The Texas Instruments TPS929160EVM comes with a TPS929120CANEVM evaluation board if the user wants to connect to the TPS929160-Q1 with a CAN transceiver.

Kit Contents

  • TPS929160EVM evaluation module
  • TPS929120CANEVM evaluation module
  • DB-09 cable

Required Equipment

  • PC with TPS929160EVM GUI installed or to run the online TPS929160EVM GUI
  • 12V DC power supply

Hardware Setup Without CAN

Mechanical Drawing - Texas Instruments TPS929160EVM Driver Evaluation Module (EVM)

Hardware Setup With CAN

Mechanical Drawing - Texas Instruments TPS929160EVM Driver Evaluation Module (EVM)
Yayınlandı: 2023-04-06 | Güncellenmiş: 2023-04-12