Texas Instruments TPSM8287B30LAPEVM Evaluation Module
Texas Instruments TPSM8287B30LAPEVM Evaluation Module is designed to demonstrate the TPSM8287B30 family of pin-to-pin, step-down, DC/DC power modules with differential remote sensing and I2C interface. The TPSM8287B30LAPEVM delivers up to 30A load current in a pin-to-pin compatible, step-down power module with an I2C interface, frequency synchronization, and remote sense in a 3.75mm × 8mm MagPack™ package. The TI TPSM8287B30LAPEVM supplies an I2C adjustable output voltage, with 0.8% accuracy, between 0.4V and 1.675V, from input voltages from 2.7V to 6V.Features
- 30A output current power module with integrated inductor, input capacitors, and output capacitors in a MagPack package
- Excellent thermal performance (θJA = 8.8°C/W)
- 3.75mm x 8mm x 2mm power module provides 66mm2 total design size
- Start-up output voltage adjustable through jumpers to 1 of 16 values
- Highly accurate output voltage with remote sense and adjustable control loop compensation
Applications
- FPGA, ASIC, and SoC digital core supply
- Optical networks
- Test and measurement equipment
- Sensors, imaging, and radar
Kit Contents
- Included
- TPSM8287B30 PCB (SR087) typical, standalone (not paralleled) application
- Not Included
- Order the USB2ANY adapter separately to evaluate the device using TI's TPSM8287B30 EVM GUI
Layout
Yayınlandı: 2025-06-02
| Güncellenmiş: 2025-06-12