Texas Instruments TPSM83102EVM-125 Evaluation Module (EVM)
Texas Instruments TPSM83102EVM-125 Evaluation Module (EVM) is designed to help users easily evaluate and test the operation and functionality of the TPSM83102 buck-boost converter family. The evaluation module's output voltage is set to 3.3V but can be programmed through the I2C interface between 1V and 5.5V. The Texas Instruments TPSM83102EVM-125 operates with an input voltage between 1.6V and 5.5V, and the output current can go up to 1.5A when VIN ≥ 2.7V.Features
- Input voltage range: 1.6V to 5.5V
- Output voltage range: 1V to 5.5V
- Adjust output voltage with USB2ANY
Kit Contents
- TPSM83102EVM circuit board
- Evaluation module disclaimer Read Me
Applications
- TWS
- System pre-regulator (smartphone, tablet, terminal, telematics)
- Point-of-load regulation (wired sensor, port/cable adapter, and dongle)
- Fingerprint, camera sensors (electronic smart lock, IP network camera)
- Voltage stabilizer (datacom, optical modules, cooling/heating)
Board Layout
Yayınlandı: 2024-12-18
| Güncellenmiş: 2024-12-23