Texas Instruments ULC1001/ULC1001-Q1 Configurable PWM Modulator
Texas Instruments ULC1001/ULC1001-Q1 Configurable PWM Modulator has specific current and voltage sensing capabilities for piezo-based lens cleaning systems. An on-chip, low-latency DSP supports Texas Instruments’ proprietary algorithms designed for lens cleaning. The ULC1001/ULC1001-Q1 and DRV2911-Q1 work together to create an Ultrasonic Lens Cleaning system. The ULC1001/ULC1001-Q1 device is available in a 32-pin QFN-HR package for a compact PCB footprint. The Texas Instruments ULC1001-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Integrated programmable cleaning modes
- Water (expelling)
- Deice (melting and expelling)
- Mud (dehydrating and expelling)
- Auto-cleaning (detecting mass and expelling)
- Custom cleaning modes
- Embedded algorithms
- Lens system calibration
- Automatic mass detection
- Power regulation
- System diagnostics
- I2C user interface
- System diagnostics
- Driver fault reporting
- Lens system fault reporting
- Transducer temperature regulation
- Wide-drive frequency range
- High-efficiency direct drive (10kHz - 5MHz)
- AD modulation (<50kHz)
- Clock source required
- External oscillator (10MHz, 5ppm recommended)
- Power supplies (3.3V IOVDD)
- 32-pin, QFN-HR package
Applications
- Thermal imaging camera
- Traffic monitoring camera
- Machine vision camera
- Wireless security camera
- Drone vision
Videos
Simplified Application
Additional Resource
Yayınlandı: 2024-08-19
| Güncellenmiş: 2025-05-06