Texas Instruments ULC1001-DRV290XEVM Evaluation Module

Texas Instruments ULC1001-DRV290XEVM Evaluation Module displays a two-chip solution of the ULC1001 configurable digital signal processor (DSP) controller and the DRV2901 piezo driver. The devices operate together to offer self-cleaning functionality with options like temperature detection, lens fault detection, and contaminant detection for automatic cleaning. The ULC1001-DRV290XEVM does not include a lens system. Additionally, the USB2ANY is sold separately.

TI assembles flexible open-source Lens Cover System (LCS) designs to assist users in learning and designing ULC technology. TI supplies prototype units for sale, such as the LCS-FL-RNG15, which can be used as a reference for custom designs or as a load to TI ULC EVMs.

Features

  • Ultrasonic lens cleaning evaluation solution
  • Dedicated GUI SW to support all cleaning modes
  • USB2ANY communication

Kit Contents

  • Included
    • Standalone evaluation board
  • Not included
    • USB2ANY interface adapter
    • Lens cover system with piezo transducer

Videos

Layout

Location Circuit - Texas Instruments ULC1001-DRV290XEVM Evaluation Module

System Setup Example

Application Circuit Diagram - Texas Instruments ULC1001-DRV290XEVM Evaluation Module
Yayınlandı: 2024-07-11 | Güncellenmiş: 2024-10-17