Toradex Colibri Arm® SODIMM-Sized System-on-Modules (SoMs)
Toradex Colibri Arm® SODIMM-Sized System-on-Modules (SoMs) are miniaturized modules based on the NXP i.MX 8X, i.MX 6ULL, i.MX 7, and i.MX 6 SoCs. The modules are pin-compatible, ensuring the scalability of applications developed on them. The Colibri family delivers cost-performance-optimized designs. An extensive range of Colibri-compatible carrier boards provides easy product development on the Colibri Arm® family of modules.
Features
- Arm-based modules using NXP i.MX 8, i.MX 6ULL, i.MX 7, and i.MX 6 SoCs
- Simplified hardware and software designs
- Various industrial and connectivity interfaces (Analog, CAN, I2C, IrDA, SPI, UART, and USB)
- Free professional OS (Yocto-based Linux, Windows Embedded Compact)
- Cost-performance optimized designs
- Pin compatibility ensures application scalability
- Proven 200-pin SODIMM edge connector
- Single, dual, or quad-core
- DDR3, DDR3L, or LPDDR4 memory types
- Large ecosystem of off-the-shelf carrier boards, software, and engineering services
Specifications
- 3.3V operating supply voltage
- 128KB or 512KB cache memory options
- 512MB, 4GB, or 8GB Flash memory options
- 256MB, 512MB, 1GB, or 2GB installed RAM options
- 400mW to 2.3W power consumption range
- 528MHz to 1.2GHz frequency range
- 67.6mm x 36.7mm x 6.2mm in dimension
Videos
Additional Resources
Yayınlandı: 2023-08-16
| Güncellenmiş: 2026-04-28