Toshiba 7UL1Tx Logic Gates with Level Shifting
Toshiba 7UL1Tx Logic Gates with Level Shifting offer a 2.3V to 3.6V operating supply voltage range and an expansive operating temperature range of -40°C to +125°C. The 3.6V-tolerant inputs provide high-level input voltage up or down translation to the power supply voltage. Furthermore, 3.6V power-down protection is supplied to the output.The Toshiba 7UL1Tx Logic Gates are ideal for CPUs and MPUs as the core of a system and other battery-powered electronic devices.
Features
- Wide operating temperature range of -40°C to 125°C
- Operating supply voltage range of 2.3V to 3.6V
- High-level input voltage is up-translated to the power supply voltage
- High-level input voltage is down-translated to the power supply voltage
- 3.6V-tolerant inputs
- 3.6V power-down protection is provided on the output
Applications
- Battery-powered electronic devices
- CPUs and MPUs as the core of a system
Additional Resources
Marking & Pin Assignment
Yayınlandı: 2025-09-02
| Güncellenmiş: 2025-09-15