TRACO Power TXN Series AC-DC Industrial Power Supplies

TRACO Power TXN Series AC-DC Industrial Power Supplies offer three power levels of 50W, 75W, and 100W and a compact metal case with a screw terminal block. Easy to install in any equipment, the TXN supplies are completely convection cooled and feature an internal EMC filter, high IO isolation, and a wide temperature range, making them suitable for various industrial applications. These power supplies have universal input and comply with IEC/EN/UL 62368-1 industrial standards, European EMC standards, and the Low Voltage Directive (LVD). Suitable for applications in industrial/automation and test and measurement industries, TXN power supplies are ideal for cost-effective applications. TRACO Power TXN AC-DC Industrial Power Supplies offer a full-load operation range of -25°C to +50°C and include various protections, such as short circuit, overvoltage, and overload.

Features

  • Compact metal case with screw terminal block
  • Short-circuit, overvoltage, and overload protection
  • <1.2" low-profile design
  • Universal input of 90VAC to 264VAC or 140VDC to 340VDC
  • Convection cooled, full load -25°C up to +50°C
  • Internal EN55032 class B filter
  • High 3000VAC I/O isolation
  • Suitable for industrial applications

Specifications

  • 50W, 75W, and 100W power levels
  • 3.3VDC to 48VDC output voltage range
  • Overvoltage category (OVC) III
  • Up to 86% efficiency
  • ±10% output voltage adjustment
  • EN 61000-3-2 compliant
  • IEC/EN/UL 62368-1 safety approval
  • -30°C to +70°C operating temperature range
     

Videos

Yayınlandı: 2024-08-29 | Güncellenmiş: 2025-08-05