TRACO Power TXN 35W/200W/350W/800W AC/DC Power Supplies

TRACO Power TXN 35W/200W/350W/800W AC/DC Power Supplies are the low cost encased AC/DC power supplies TRACO has ever offered. These power supplies come with compact low-profile metal case and screw terminal block connections. The TXN AC/DC power supplies feature a 3000VAC I/O reinforced isolation system. These power supplies operate from 90VAC to 264VAC voltage range and offer a 140VDC to 340VDC input voltage range and 12VDC to 48VDC output voltage range. The TXN AC/DC power supplies are completely cooled and include an internal EN 55032 class B filter. These power supplies provide various protections from short circuit, overvoltage, and overload.

The TXN AC/DC power supplies comply with the industrial standard IEC/EN/UL 62368-1, European EMC standards, and the Low Voltage Directive (LVD). These power supplies are ideal for numerous industrial applications.

Features

  • Compact metal case with screw terminal block
  • Internal EN 55032 class B filter
  • Short circuit, overvoltage, and overload protection
  • IEC/EN/UL 62368-1 safety approvals
  • 3-year product warranty

Specifications

  • Input voltage range:
    • 90VAC to 264VAC (AC)
    • 140VDC to 340VDC (DC)
  • 12VDC to 48VDC output voltage range
  • 47Hz to 63Hz input frequency range
  • 300VAC I/O reinforced isolation
  • -30°C to 70°C operating temperature range
  • Up to 91% efficiency

Applications

  • Industrial
Yayınlandı: 2024-10-14 | Güncellenmiş: 2025-12-12