Trompeter / Cinch Connectivity Solutions Triax Adapters

Trompeter/Cinch Connectivity Solutions Triax Adapters are SMA and SMP adapters for Triax applications in test environments and communications systems. The Triax Adapters offer multiple coax interfaces, a compact design that removes the need for adapter cables, and bulkhead and inline versions. These adapters suit any application in which a triax cable is used.

Features

  • Supports multiple coax interfaces and allows the use of common coax platforms and test systems to interface with Triax cable installations
  • Compact design removes the need for adapter cables
  • All metallic parts are machined/formed to extremely close tolerances
  • All bodies are made of top-quality brass with a nickel-plated non-tarnish finish
  • Fully enclosed, heat-treated, beryllium-copper outer conductor spring (not half hard slotted brass)
  • Heat-treated, beryllium-copper center socket contact with 50µ" gold plating
  • Bulkhead and inline versions provide flexible configurations to meet user requirements
  • 500MHz maximum frequency

Applications

  • Any application in which triax cable is used
  • Test and measurement
  • Semiconductor processing equipment
  • Communication systems
Yayınlandı: 2018-06-18 | Güncellenmiş: 2022-09-27