Power Partners TAA240-27C Switching Power Supply

Power Partners TAA240-27C Switching Power Supply is rated for 240W of continuous output power. This power supply offers a dual output voltage configuration of 12V and 24V. The TAA240-27C  power supply features high efficiency (up to 90%), overload protection, and short circuit protection. This power supply meets FCC, EN55032, and CISPR32 class B emission limits and complies with UL, IEC, DOE level VI, and CE. The TAA240-27C  power supply supports active Power Factor correction (PF>0.9) and is RoHS compliant. Typical applications include wireless communications, automatic ordering kiosks, ATM Machines, and vending machines.

Features

  • Active Power Factor correction (PF>0.9)
  • 27kV Air ESD
  • High efficiency (up to 90%)
  • Overload protection
  • Short circuit protection
  • 100% burn-in/hi-pot testing
  • UL and CE-approved
  • RoHS compliant

Specifications

  • 90VAC to 264VAC input voltage range
  • 12V and 24V output voltage
  • 47Hz to 63Hz input frequency range
  • 240W total output power
  • ≥7mS hold-up time
  • 1.23lbs weight
  • 6" x 4.18" x 1.54" dimensions
  • Input current:
    • 3A maximum at 115VAC
    • 1.5A maximum at 230VAC
  • Inrush current:
    • <45A peak at 115VAC
    • <90A peak at 230VAC, cold start, and 25ºC
  • -10ºC to 70ºC operating temperature range

Applications

  • Wireless communications
  • Automatic ordering kiosks
  • ATM machines
  • Vending machines

Mechanical Diagram

Mechanical Drawing - Power Partners TAA240-27C Switching Power Supply
Yayınlandı: 2024-09-13 | Güncellenmiş: 2025-12-12