Tusonix / CTS 220 Rotary DIP Switches

Tusonix/CTS Electronic Components 220 Rotary DIP Switches offer a compact size of 7mm x 7mm with 4, 6, or 10 positions and through-hole or surface-mount gull-wing terminal configurations. The robust construction and material allow operation of this switch series over a wide temperature range of -40°C to +85°C. CTS 220 DIP Switches are designed for use in servers, circuit breakers, security systems, and HVAC systems. The series is also ideal for industrial, communication, and video applications.

Features

  • Mechanical
    • Robust metal bracket design
    • Standard through hole and surface mount gull-wing
    • terminal configurations
    • Binary coded decimal, hexadecimal code, and single-pole output
    • Clockwise or counterclockwise rotation
    • Contact system
    • Robust wiping contact
    • Precise detents
  • Materials
    • Gold-plated beryllium copper contacts
    • Tin-coated terminals for better solderability
    • High temperature materials (UL94V-0)
    • RoHS compliant

Specifications

  • 4, 10, 16 positions
  • -40°C to +85°C operating temperature range
  • 100mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • 250VAX dielectric strength
  • 100mA @ 50VDC maximum rating

Applications

  • Servers
  • Circuit breakers
  • Security systems
  • HVAC systems
  • Industrial
  • Communication
  • Video
Yayınlandı: 2015-09-23 | Güncellenmiş: 2022-03-11