Unexpected Maker OMGS3 ESP32-S3 Microcontroller Module
Unexpected Maker OMGS3 ESP32-S3 Microcontroller Module features the ESP32-S3 module, measuring 25mm x 10mm. The Unexpected Maker OMGS3 has a dual-core 32-bit processor running at 240MHz, 2.4GHz WiFi (802.11b/g/n), and BLUETOOTH® LE 5.0 + Mesh. It includes 8MB QSPI Flash, 2MB extra QSPI PSRAM, and features like a 700mA 3.3V LDO regulator, low-power RGB LED, LiPo battery charging with an I2C fuel gauge, and USB Serial JTAG support. The OMGS3 is optimized for low-power battery usage, making it ideal for compact, energy-efficient projects.Features
- 32-bit dual core 240MHz
- 2.4GHz Wi-fi - 802.11b/g/n
- BLUETOOTH LE 5.0 + Mesh
- 8MB QSPI Flash
- 2MB extra QSPI PSRAM
- D+/D- pins for external USB connector
- 700mA 3.3V LDO regulator
- Low-power RGB LED
- LiPo battery charging
- I2C battery fuel gauge (MAX98357A)
- 17x GPIO broken out
- USB serial JTAG support
- Optimized power path for low-power battery usage
- 3D high gain antenna
- 1.27mm pitch pads
- 25mm x 10mm size
Applications
- Internet of Things (IoT) devices
- Wearable technology
- Home automation systems
- Remote sensors and monitoring
- Battery-powered projects
- Robotics and drones
Yayınlandı: 2024-10-22
| Güncellenmiş: 2024-11-12