VCC CNX722FV Series FlexVolt™ Panel Mount Indicators

VCC CNX722FV Series FlexVolt™ Panel Mount Indicators offer fast, easy installation in harsh environments. The CNX722FV Series indicators can be used with voltages ranging from 5V to 28VDC circuits, are resistant to shock and vibration, and are moisture-sealed for outdoor applications. Featuring a built-in LED, the 22mm CNX722FV Series eases assembly via fast pitch threads that require only one turn. The indicators are available with a variety of connection options to simplify installation. Custom LEDs and lens colors are available, along with an optional bezel that is also available in many colors.

Features

  • Designed for extremely harsh and outdoor environments
  • Variety of connection options for fast, easy installation
  • Built-in LED can be used with 5 to 28VDC circuits
  • Fastpitch threads ease assembly, requiring only 1 turn
  • Special nut assembles by finger, or with 1" hex tool
  • Direct sunlight visibility
  • Wide viewing angle
  • Resistant to shock and vibration
  • Custom LEDs and lens colors available
  • Optional bezel available in many colors
  • Moisture sealed, IP67/NEMA 6P rated
  • RoHS compliant

Applications

  • Control Cabinets
  • Instrument Panels
  • Disinfection and Sterilization Environments
  • Transportation Dashboards
  • Switch Stations
  • Safety Applications
  • Outdoor Signage
  • Aircraft and Military
  • Industrial Machinery
  • Vending and Gaming Machines

Product Dimensions

VCC CNX722FV Series FlexVolt™ Panel Mount Indicators
Yayınlandı: 2014-12-17 | Güncellenmiş: 2022-03-11