VCC Transportation Industry

VCC Transportation Industry Solutions emphasizes providing its adaptability to the evolving landscape of autonomous and electric vehicles. This adaptability is crucial for maintaining long-term market relevance and capitalizing on significant growth areas within the transportation sector. VCC's capability to address both the extreme durability needs and the evolving aesthetic and functional demands of modern transportation suggests a proactive approach to product innovation. Typical applications include off-road and recreational, signaling and traffic mgmt, emergency and hazard control, outdoors and element exposed, and heavy equipment.

Applications

  • Off-road and recreational
  • Signaling and traffic mgmt
  • Emergency and hazard control
  • Heavy equipment
  • Outdoors and element exposed

CMS Panel Lenses

The CMS panel lenses mount in a Ø 0.312±.002 (Ø 7.92mm±.05) panel hole on 0.500 (12.7mm) centers with panel thickness of 0.031 (0.8mm) to 0.125 (3.18mm). These lenses are UL 94-V2 certified

VCC Transportation Industry

5110 PMI Series Indicators

The 5110 PMI series indicators feature a diffused lens that enables wide-angle viewing, along with a low current option (2mA). These indicators are available in red, green, yellow, and amber colors.

VCC Transportation Industry

CMD15 SMD LEDs

The CMD15 SMD LEDs are available in red, green, yellow, and blue with clear and diffused options. These LEDs come in a compact form that enables high-density placement and consistent high brightness.

VCC Transportation Industry
Yayınlandı: 2025-12-19 | Güncellenmiş: 2025-12-22