Vishay / Dale HV-IBSS-CANFD Battery Shunt Sensor

Vishay / Dale High Voltage Intelligent Battery Shunt Sensor with CANFD (HV-IBSS-CANFD) is an IBSS reference design based on the Vishay WSBE low-TCR shunt series and CDMV high-precision voltage divider with low tracing error. This design allows high accuracy current, high bandwidth, and voltage measurements over a wide range of temperatures without needing temperature compensation. The HV-IBSS-CANFD from Vishay / Dale is available with multiple shunt values to coordinate with the user’s measurement ranges. Typical applications include battery management systems, automation, computing, solar system installations, electric vehicle (EV) test environments, and networking, telecom, and base station power supplies.

Features

  • Current measurement
    • Low TCR shunt resistor (down to <±10ppm)
    • Low thermal EMF (as low as <1.25μV/°C)
    • Low inductance of <5nH
    • Easy to connect to busbar
    • Up to 1800A continuous current rating
    • 5s overload up to 9000A
  • Analog frontend
    • 24-bit analog-digital converter
    • Up to 32ksps output rate
  • 3-channel voltage measurement
    • Up to 1200V voltage measurement
    • Precision to ±0.5% with low TCR tracking to 10ppm/°C, utilizing thick film technology
  • Hardware
    • I/O isolation test voltage 3.5kVDC
    • 9V to 24V power supply
    • CANFD interface
    • NTC temperature measurement

Applications

  • Industry and automation
  • Industrial and server computing
  • Networking, telecom, and base station power supplies
  • Battery management systems
  • EV test environments
  • Solar system installations
  • Home automation

Typical Application Circuit

Application Circuit Diagram - Vishay / Dale HV-IBSS-CANFD Battery Shunt Sensor

Overall Block Diagram

Block Diagram - Vishay / Dale HV-IBSS-CANFD Battery Shunt Sensor
Yayınlandı: 2024-11-08 | Güncellenmiş: 2024-11-29